HVCR2512-1W-4423FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of HVCR2512-1W-4423FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy

Price & Stock for HVCR2512-1W-4423FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HVCR2512-1W-4423FT
Venkel Ltd. High Voltage CR, 2512, 1W, 442K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for HVCR2512-1W-4423FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HVCR2512-1W-4423FT by VENKEL LTD

HVCR2512-1W-4423FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
442000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. HVCR2512-1W-4423FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for HVCR2512-1W-4423FT

This table gives cross-reference parts and alternative options found for HVCR2512-1W-4423FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2512-1W-4423FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVR12FTET4423 Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp HVCR2512-1W-4423FT vs HVR12FTET4423
RVC2512FT442K Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCR2512-1W-4423FT vs RVC2512FT442K
RVC63K4423FB Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HVCR2512-1W-4423FT vs RVC63K4423FB
HV733ARTTE4423F Fixed Resistor, 1W, 442000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc HVCR2512-1W-4423FT vs HV733ARTTE4423F
HV733ATTE4423F Fixed Resistor, 1W, 442000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc HVCR2512-1W-4423FT vs HV733ATTE4423F
RVC63K4423FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HVCR2512-1W-4423FT vs RVC63K4423FTE
RCH2512F4423-3KV Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp HVCR2512-1W-4423FT vs RCH2512F4423-3KV
HV121WF4423T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd HVCR2512-1W-4423FT vs HV121WF4423T4E
CRMV2512BG442KFKEB Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies HVCR2512-1W-4423FT vs CRMV2512BG442KFKEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCR2512-1W-4423FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCR2512-1W-4423FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HVCR2512-1W-4423FT would you like to use for your alert(s)?
  • Please alert me when HVCR2512-1W-4423FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCR2512-1W-4423FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCR2512-1W-4423FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCR2512-1W-4423FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCR2512-1W-4423FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCR2512-1W-4423FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: