Part Details for HVCZ2512BDE20M0 by SEI Stackpole Electronics Inc
Overview of HVCZ2512BDE20M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCZ2512BDE20M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCZ2512BDE20M0CT-ND
|
DigiKey | RES 20M OHM 0.1% 2W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6250 / $15.1500 | Buy Now |
DISTI #
HVCZ2512BDE20M0
|
Avnet Americas | Resistor High Voltage Thick Film 2512 20M Ohm 0.1% 2W ±25ppm/°C Molded T/R (Alt: HVCZ2512BDE20M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 500 Factory Stock |
|
$12.8000 / $14.0000 | Buy Now |
DISTI #
708-HVCZ2512BDE20M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 20 Mohm, 0.1%, 25 ppm, 2W RoHS: Compliant | 0 |
|
$12.0900 | Order Now |
|
Future Electronics | 20 MOhms 0.1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resista RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$12.8100 | Buy Now |
|
Onlinecomponents.com | 500 Factory Stock |
|
$0 | Buy Now | |
DISTI #
HVCZ2512BDE20M0
|
Avnet Americas | Resistor High Voltage Thick Film 2512 20M Ohm 0.1% 2W ±25ppm/°C Molded T/R (Alt: HVCZ2512BDE20M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 500 Factory Stock |
|
$12.8000 / $14.0000 | Buy Now |
|
South Electronics | HVCZ2512BDE20M0 | 500 |
|
RFQ |
Part Details for HVCZ2512BDE20M0
HVCZ2512BDE20M0 CAD Models
HVCZ2512BDE20M0 Part Data Attributes:
|
HVCZ2512BDE20M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2512BDE20M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCZ2512BDE20M0
This table gives cross-reference parts and alternative options found for HVCZ2512BDE20M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2512BDE20M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512E2005BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs HVC2512E2005BSFP |
HVC2512E2005BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs HVC2512E2005BBBU |
HVC2512E2005BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs HVC2512E2005BZFP |
MCH2512E2005BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs MCH2512E2005BGFP |
HVC2512E2005BT | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs HVC2512E2005BT |
HVC2512E2005BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs HVC2512E2005BZTR |
HVC2512E2005BZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs HVC2512E2005BZ |
HVC2512E2005BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs HVC2512E2005BTBU |
MCH2512E2005BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs MCH2512E2005BSTR |
MCH2512E2005BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCZ2512BDE20M0 vs MCH2512E2005BZFP |