There are no models available for this part yet.
Overview of HVK-35V151MG10EQ-R2 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for HVK-35V151MG10EQ-R2 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | Aluminum?Electrolytic?Capacitors | 500-Authorized Distributor |
|
RFQ |
CAD Models for HVK-35V151MG10EQ-R2 by TAIYO YUDEN
Part Data Attributes for HVK-35V151MG10EQ-R2 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 3333
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
27 mΩ
|
Height
|
10 mm
|
Leakage Current
|
0.053 mA
|
Length
|
8.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1600 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
FLAT
|
Width
|
8.4 mm
|
Alternate Parts for HVK-35V151MG10EQ-R2
This table gives cross-reference parts and alternative options found for HVK-35V151MG10EQ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVK-35V151MG10EQ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVK-35V151MG10B-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | TAIYO YUDEN | HVK-35V151MG10EQ-R2 vs HVK-35V151MG10B-R2 |
HVK-35V151MG10E-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | TAIYO YUDEN | HVK-35V151MG10EQ-R2 vs HVK-35V151MG10E-R2 |
HTK-35V151MG10BQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | TAIYO YUDEN | HVK-35V151MG10EQ-R2 vs HTK-35V151MG10BQ-R2 |