Part Details for HVLR7609B5K10K9 by Resistors Inc
Overview of HVLR7609B5K10K9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVLR7609B5K10K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-HVLR7609B5K10K9-ND
|
DigiKey | RES 5.1K OHM 0.1% 7.5W AXIAL Min Qty: 40 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.7308 | Buy Now |