Part Details for HVMLS442M040EK0C by Cornell Dubilier Electronics Inc
Overview of HVMLS442M040EK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS442M040EK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3647-ND
|
DigiKey | CAP ALUM 4400UF 20% 40V FLATPACK Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 4400uF 40V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.097 Ohm 10300mA 10000h 125°C RoHS: Compliant | 0 |
|
$142.0800 / $157.0200 | Buy Now |
DISTI #
16582960
|
Verical | Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.097 Ohm 10300mA 10000h 125°C RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1415 | Americas - 15 |
|
$90.2000 | Buy Now |
DISTI #
HVMLS442M040K0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 15 |
|
$54.1200 | Buy Now |
Part Details for HVMLS442M040EK0C
HVMLS442M040EK0C CAD Models
HVMLS442M040EK0C Part Data Attributes
|
HVMLS442M040EK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS442M040EK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 4400uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 70 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 12100 mA | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Width | 12.7 mm |
Alternate Parts for HVMLS442M040EK0C
This table gives cross-reference parts and alternative options found for HVMLS442M040EK0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS442M040EK0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS442M040EK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4400uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS442M040EK0C vs MLS442M040EK0E |