There are no models available for this part yet.
Overview of HVMLSG401M200EA0E by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HVMLSG401M200EA0E by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.9500 / $402.0500 | Buy Now | ||
DISTI #
HVMLSG401M200EA0E
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400UF 200V 20% SOLE SOURCE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
HVMLSG401M200EA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HVMLSG401M200EA0E by Cornell Dubilier Electronics Inc
Part Data Attributes for HVMLSG401M200EA0E by Cornell Dubilier Electronics Inc
HVMLSG401M200EA0E
Cornell Dubilier Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Cornell Dubilier
|
Want to compare parts?
-
HVMLSG401M200EA0ECornell Dubilier Electronics IncVS
-