There are no models available for this part yet.
Overview of HVP08-4K7FB012 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HVP08-4K7FB012 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-HVP08-4K7FB012
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.8W 4.7K Ohm 1% RoHS: Compliant | 0 |
|
$4.3900 / $6.2100 | Order Now |