Part Details for HVP10 by Terry Semiconductor Inc
Overview of HVP10 by Terry Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HVP10
HVP10 CAD Models
HVP10 Part Data Attributes
|
HVP10
Terry Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HVP10
Terry Semiconductor Inc
Rectifier Diode, 1 Element, 0.75A, 10000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TERRY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 14 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 135 °C | |
Output Current-Max | 0.75 A | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Surface Mount | NO |