Part Details for HVR-2X062H0A by LRC Leshan Radio Co Ltd
Overview of HVR-2X062H0A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HVR-2X062H0A
HVR-2X062H0A CAD Models
HVR-2X062H0A Part Data Attributes:
|
HVR-2X062H0A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVR-2X062H0A
LRC Leshan Radio Co Ltd
Zener Diode, 7000V V(Z),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Operating Temperature-Max | 130 °C | |
Reference Voltage-Nom | 7000 V | |
Working Test Current | 0.1 mA |