Part Details for HVR2-1A24-F by Teledyne Relays
Overview of HVR2-1A24-F by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVR2-1A24-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVR2-1A24-F
|
Avnet Americas | Reed Relay SPST-NO 3A 24V DC PC Pin Through Hole - Bulk (Alt: HVR2-1A24-F) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-HVR2-1A24-F
|
Mouser Electronics | Reed Relays 1NO/5000VDC/0.2/50W, Coil: 24VDC/1200Ohms RoHS: Compliant | 0 |
|
$301.2900 / $312.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.1900 / $478.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$257.1900 / $478.8300 | Buy Now |