Part Details for HVR20D470KJ by TE Connectivity
Overview of HVR20D470KJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVR20D470KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5552
|
Newark | Hvr20D 470K 5% |Cgs Te Connectivity HVR20D470KJ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.5300 / $121.2800 | Buy Now |
|
Onlinecomponents.com | HVR20D 470K 5% RoHS: Compliant | 0 |
|
$91.7900 / $192.2600 | Buy Now |
DISTI #
1625950-4
|
Avnet Abacus | Resistor, 470 kOhm, � 5%, 30 W, Thick Film, High Power, Ferrule (Alt: 1625950-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVR20D 470K 5% RoHS: Compliant | 0 |
|
$91.7900 / $192.2600 | Buy Now |
Part Details for HVR20D470KJ
HVR20D470KJ CAD Models
HVR20D470KJ Part Data Attributes
|
HVR20D470KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HVR20D470KJ
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 30W, 470000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 140mm x 21.5mm | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 20000 V |