Part Details for HVR30B8M4J by TE Connectivity
Overview of HVR30B8M4J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVR30B8M4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0903
|
Newark | Hvr30B 8M4 5% |Cgs Te Connectivity HVR30B8M4J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.6500 / $197.3200 | Buy Now |
DISTI #
1-1625951-4
|
Avnet Americas | Resistor, 8.4 MOhm, ± 5%, 15 W, Thick Film, High Voltage, Solder Lug - Tape and Reel (Alt: 1-1625951-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HVR30B 8M4 5%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$165.5000 / $453.2900 | Buy Now |
DISTI #
1-1625951-4
|
Avnet Abacus | Resistor, 8.4 MOhm, � 5%, 15 W, Thick Film, High Voltage, Solder Lug (Alt: 1-1625951-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVR30B 8M4 5%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$165.5000 / $453.2900 | Buy Now |
Part Details for HVR30B8M4J
HVR30B8M4J CAD Models
HVR30B8M4J Part Data Attributes:
|
HVR30B8M4J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HVR30B8M4J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 50W, 8400000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 120mm x 30.6mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 8400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 30000 V |