Part Details for HVR30D100MK by TE Connectivity
Overview of HVR30D100MK by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVR30D100MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5575
|
Newark | Hvr30D 100M 10% |Cgs Te Connectivity HVR30D100MK Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.8200 / $335.9800 | Buy Now |
DISTI #
1625953-1
|
Avnet Americas | Resistor, 100 MOhm, ± 10%, 15 W, Thick Film, High Voltage, Ferrule - Tape and Reel (Alt: 1625953-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HVR30D 100M 10%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$281.8000 / $771.8400 | Buy Now |
DISTI #
1625953-1
|
Avnet Abacus | Resistor, 100 MOhm, � 10%, 15 W, Thick Film, High Voltage, Ferrule (Alt: 1625953-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVR30D 100M 10%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$281.8000 / $771.8400 | Buy Now |
Part Details for HVR30D100MK
HVR30D100MK CAD Models
HVR30D100MK Part Data Attributes
|
HVR30D100MK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HVR30D100MK
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 50W, 100000000ohm, 30000V, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Cylindrical | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 30 mm | |
Package Length | 140 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Packing Method | BULK, BOX | |
Physical Dimension | 140mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 10% | |
Working Voltage | 30000 V |