Part Details for HVR30D8K0K by TE Connectivity
Overview of HVR30D8K0K by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVR30D8K0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625953-7
|
Avnet Americas | Resistor, 8 kOhm, ± 10%, 30 W, Thick Film, High Power, Ferrule - Bulk (Alt: 1-1625953-7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1625953-7
|
Avnet Abacus | Resistor, 8 kOhm, � 10%, 30 W, Thick Film, High Power, Ferrule (Alt: 1-1625953-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for HVR30D8K0K
HVR30D8K0K CAD Models
HVR30D8K0K Part Data Attributes
|
HVR30D8K0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HVR30D8K0K
TE Connectivity
Fixed Resistor, Thick Film, 50W, 8000ohm, 30000V, 10% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 30 mm | |
Package Length | 140 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK, BOX | |
Physical Dimension | 140mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 20 °C | |
Resistance | 8000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 10% | |
Working Voltage | 30000 V |