Part Details for HVR50D100MK by TE Connectivity
Overview of HVR50D100MK by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVR50D100MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3275
|
Newark | Surface Mount Chip Resistor, Thick Film, Hvr Series, 100 Mohm, 25 W, 10%, 50 Kv, Tubular |Cgs Te Connectivity HVR50D100MK RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.3300 / $565.9200 | Buy Now |
DISTI #
2-1625957-9
|
Avnet Americas | Resistor, 100 MOhm, ? 10%, 25 W, Thick Film, High Voltage, Ferrule - Tape and Reel (Alt: 2-1625957-9) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-HVR50D100MK
|
Mouser Electronics | Planar Resistors - Chassis Mount HVR50D 100M 10% RoHS: Compliant | 0 |
|
$529.3700 | Order Now |
DISTI #
2-1625957-9
|
Avnet Abacus | Resistor, 100 MOhm, � 10%, 25 W, Thick Film, High Voltage, Ferrule (Alt: 2-1625957-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for HVR50D100MK
HVR50D100MK CAD Models
HVR50D100MK Part Data Attributes
|
HVR50D100MK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HVR50D100MK
TE Connectivity
Fixed Resistor, Thick Film, 100W, 100000000ohm, 50000V, 10% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 260mm x 30mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 10% | |
Working Voltage | 50000 V |