Part Details for HVR50D300KJ by TE Connectivity
Overview of HVR50D300KJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HVR50D300KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5612
|
Newark | Hvr50D 300K 5% |Cgs Te Connectivity HVR50D300KJ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$591.0100 / $624.7800 | Buy Now |
DISTI #
2-1625957-6
|
Avnet Americas | Resistor, 300 kOhm, ± 5%, 25 W, Thick Film, High Voltage, Ferrule - Tape and Reel (Alt: 2-1625957-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-HVR50D300KJ
|
Mouser Electronics | Planar Resistors - Chassis Mount HVR50D 300K 5% RoHS: Compliant | 0 |
|
$583.0700 | Order Now |
|
Onlinecomponents.com | HVR50D 300K 5%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$540.5700 / $1,519.7300 | Buy Now |
DISTI #
2-1625957-6
|
Avnet Abacus | Resistor, 300 kOhm, � 5%, 25 W, Thick Film, High Voltage, Ferrule (Alt: 2-1625957-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVR50D 300K 5%<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$540.5700 / $1,519.7300 | Buy Now |
Part Details for HVR50D300KJ
HVR50D300KJ CAD Models
HVR50D300KJ Part Data Attributes:
|
HVR50D300KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HVR50D300KJ
TE Connectivity
RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 260mm x 30mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 50000 V |