There are no models available for this part yet.
Overview of HVR50D50MK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for HVR50D50MK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R5616
|
Newark | Hvr50D 50M 10% |Cgs Te Connectivity HVR50D50MK RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.3300 / $565.9200 | Buy Now | |
DISTI #
1-1625957-6
|
Avnet Americas | Resistor, 50 MOhm, ± 10%, 25 W, Thick Film, High Voltage, Ferrule - Tape and Reel (Alt: 1-1625957-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | ||
DISTI #
279-HVR50D50MK
|
Mouser Electronics | Planar Resistors - Chassis Mount HVR50D 50M 10% RoHS: Compliant | 0 |
|
$545.9100 | Order Now | |
DISTI #
1-1625957-6
|
Avnet Abacus | Resistor, 50 MOhm, � 10%, 25 W, Thick Film, High Voltage, Ferrule (Alt: 1-1625957-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
CAD Models for HVR50D50MK by TE Connectivity
Part Data Attributes for HVR50D50MK by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
260mm x 30mm
|
Rated Power Dissipation (P)
|
100 W
|
Resistance
|
50000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
FERRULE
|
Tolerance
|
10%
|
Working Voltage
|
50000 V
|