HVW1/21M000JEK
Vishay Intertechnologies
Description: Fixed Resistor, Metal Alloy, 1W, 1000000ohm, 3500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of HVW1/21M000JEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HVW1/21M000JEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # HVW1/21M000JEK
Avnet Americas Res Carbon Film 1M Ohm 5% 1W Conformal Axial Thru-Hole Bulk - Bulk (Alt: HVW1/21M000JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $1.7625
  • 200 $1.7375
  • 400 $0.9520
  • 600 $0.9310
  • 800 $0.9100
  • 1,000 $0.8192
  • 10,000 $0.7250
$0.7250 / $1.7625 Buy Now
DISTI # HVW1\\21M000JEK
Avnet Americas Res Carbon Film 1M Ohm 5% 1W Conformal Axial Thru-Hole Bulk - Bulk (Alt: HVW1\\21M000JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $13.2822
  • 200 $13.0938
  • 400 $7.1400
  • 600 $6.9825
  • 800 $6.8250
  • 1,000 $6.1440
  • 10,000 $5.4375
$5.4375 / $13.2822 Buy Now

CAD Models for HVW1/21M000JEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVW1/21M000JEK by Vishay Intertechnologies

HVW1/21M000JEK
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
SEMI PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Diameter
3.94 mm
Package Length
13.84 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL ALLOY
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
3500 V
Want to compare parts?
  1. HVW1/21M000JEK
    Vishay Intertechnologies
    Fixed Resistor, Metal Alloy, 1W, 1000000ohm, 3500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVW1/21M000JEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVW1/21M000JEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HVW1/21M000JEK would you like to use for your alert(s)?
  • Please alert me when HVW1/21M000JEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVW1/21M000JEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVW1/21M000JEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVW1/21M000JEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVW1/21M000JEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVW1/21M000JEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: