Part Details for HVX-2 by Eaton Bussmann
Overview of HVX-2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVX-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3742
|
Newark | Buss High Voltage Fuse |Eaton Bussmann HVX-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8900 / $177.4300 | Buy Now |
DISTI #
HVX-2-ND
|
DigiKey | FUSE CARTRIDGE 2A 10KVAC Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.5360 | Buy Now |
DISTI #
71446913
|
RS | Fuse Slow Blow High Voltage Holder Mount Clip Termination 10 kVAC 2A | Bussmann by Eaton HVX-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.8300 / $169.7900 | RFQ |
DISTI #
000000000001188775
|
Sager | Specialty Fuses 10000V 2A Non-Time Delay Min Qty: 10 | 0 |
|
$118.6000 / $122.4300 | Buy Now |