Part Details for HVX002A2-4A1B1B4B5C3 (ALTERNATE: HVX002A2-4A1B1B4B5C3) by Eaton Cutler-Hammer
Overview of HVX002A2-4A1B1B4B5C3 (ALTERNATE: HVX002A2-4A1B1B4B5C3) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVX002A2-4A1B1B4B5C3 (ALTERNATE: HVX002A2-4A1B1B4B5C3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72822302
|
RS | HVX9000 2HP 480V NEMA12 HOA Keypad, B4,B5,Pbus | Eaton - Cutler Hammer HVX002A2-4A1B1B4B5C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8,038.9300 | RFQ |