Part Details for HVX005A1-4A1B1B5C2 (ALTERNATE: HVX005A1-4A1B1B5C2) by Eaton Cutler-Hammer
Overview of HVX005A1-4A1B1B5C2 (ALTERNATE: HVX005A1-4A1B1B5C2) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVX005A1-4A1B1B5C2 (ALTERNATE: HVX005A1-4A1B1B5C2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72822946
|
RS | HVX9000 5HP 480V NEMA1 HOA Keypad, B5,Mbus | Eaton - Cutler Hammer HVX005A1-4A1B1B5C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6,563.5600 | RFQ |