Part Details for HVX1/220K00JLB by Vishay Intertechnologies
Overview of HVX1/220K00JLB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVX1/220K00JLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVX1/220K00JLB
|
Avnet Americas | Res Carbon Film 20K Ohm 5% 1W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: HVX1/220K00JLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5700 | Buy Now |
DISTI #
HVX1/220K00JLB
|
Avnet Americas | Res Carbon Film 20K Ohm 5% 1W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: HVX1/220K00JLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for HVX1/220K00JLB
HVX1/220K00JLB CAD Models
HVX1/220K00JLB Part Data Attributes:
|
HVX1/220K00JLB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVX1/220K00JLB
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 1W, 20000ohm, 3500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 4.57 mm | |
Package Length | 16.54 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |