Part Details for HW-01-10-G-S-579-100 by Samtec Inc
Overview of HW-01-10-G-S-579-100 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-01-10-G-S-579-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-01-10-G-S-579-100-ND
|
DigiKey | CONN HDR 1POS STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HW-01-10-G-S-579-1
|
Avnet Americas | Conn Board Stacker HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: HW-01-10-G-S-579-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.0927 / $0.3100 | Buy Now |
DISTI #
000000000002822343
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.0927 / $0.3100 | Buy Now |
Part Details for HW-01-10-G-S-579-100
HW-01-10-G-S-579-100 CAD Models
HW-01-10-G-S-579-100 Part Data Attributes
|
HW-01-10-G-S-579-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-01-10-G-S-579-100
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-01-10-G-S-579-100
This table gives cross-reference parts and alternative options found for HW-01-10-G-S-579-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-01-10-G-S-579-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-01-13-T-S-520-110 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HW-01-10-G-S-579-100 vs HW-01-13-T-S-520-110 |
HW-01-13-TM-S-950-110 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HW-01-10-G-S-579-100 vs HW-01-13-TM-S-950-110 |
HW-01-10-G-S-560-100 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HW-01-10-G-S-579-100 vs HW-01-10-G-S-560-100 |
HW-02-12-L-S-752-139-002 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-01-10-G-S-579-100 vs HW-02-12-L-S-752-139-002 |
HW-01-08-T-S-374-078 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HW-01-10-G-S-579-100 vs HW-01-08-T-S-374-078 |
5-146463-1 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | HW-01-10-G-S-579-100 vs 5-146463-1 |
HW-01-16-T-S-253-110 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HW-01-10-G-S-579-100 vs HW-01-16-T-S-253-110 |
HW-02-13-TM-S-520-110-002 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-01-10-G-S-579-100 vs HW-02-13-TM-S-520-110-002 |
5-146457-1 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | HW-01-10-G-S-579-100 vs 5-146457-1 |
5-146474-1 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | HW-01-10-G-S-579-100 vs 5-146474-1 |