Part Details for HW-03-07-T-S-215-105 by Samtec Inc
Overview of HW-03-07-T-S-215-105 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-03-07-T-S-215-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC7665
|
Newark | Header, 3 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:3Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec HW-03-07-T-S-215-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 961 |
|
$0.1600 / $0.3980 | Buy Now |
DISTI #
612-HW-03-07-T-S-215-105-ND
|
DigiKey | CONN HDR 3POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
HW-03-07-T-S-215-1
|
Avnet Americas | Stacking Board Connector, HW Series, 3 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-03-07-T-S-215-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 961 Factory Stock |
|
$0.1700 / $0.4100 | Buy Now |
DISTI #
200-HW0307TS215105
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.1200 / $0.4100 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.1214 / $0.3280 | Buy Now |
|
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 634 |
|
$0.4100 / $170.0000 | Buy Now |
DISTI #
000000000003202440
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 961 |
|
$0.1500 / $0.4100 | Buy Now |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.1214 / $0.3280 | Buy Now |
DISTI #
5cd8f5d4cd7c1c4c3848594d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 961 |
|
$0.1200 / $0.4100 | Buy Now |
Part Details for HW-03-07-T-S-215-105
HW-03-07-T-S-215-105 CAD Models
HW-03-07-T-S-215-105 Part Data Attributes:
|
HW-03-07-T-S-215-105
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-03-07-T-S-215-105
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-03-07-T-S-215-105
This table gives cross-reference parts and alternative options found for HW-03-07-T-S-215-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-03-07-T-S-215-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-03-20-T-S-920-SM | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-20-T-S-920-SM |
HW-03-12-L-S-200-700 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-12-L-S-200-700 |
HW-03-13-G-S-725-230 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-13-G-S-725-230 |
HW-03-09-T-S-355-185 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-09-T-S-355-185 |
5-146457-3 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | HW-03-07-T-S-215-105 vs 5-146457-3 |
HW-03-20-L-S-838-192 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-20-L-S-838-192 |
HW-03-15-T-S-430-SM-A | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-15-T-S-430-SM-A |
HW-03-12-S-S-787-150 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-12-S-S-787-150 |
HW-04-07-F-S-200-055-001 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-04-07-F-S-200-055-001 |
HW-03-10-G-S-380-140 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-03-07-T-S-215-105 vs HW-03-10-G-S-380-140 |