Part Details for HW-03-15-L-D-357-SM by Samtec Inc
Overview of HW-03-15-L-D-357-SM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-03-15-L-D-357-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-03-15-L-D-357-SM-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2800 | Buy Now |
DISTI #
HW-03-15-L-D-357-S
|
Avnet Americas | Connector Board Stacker Header 6 Position 9.07mm Stack Height 2.54mm Solder Straight Surface Mount - Bulk (Alt: HW-03-15-L-D-357-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 309 Factory Stock |
|
$0.5667 / $1.2800 | Buy Now |
DISTI #
200-HW0315LD357SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.2500 / $1.2800 | Order Now |
|
Onlinecomponents.com | .100 inch Pitch Board Stacker - Double Row - 3 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.357 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.3884 / $1.0043 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 204 |
|
$0.5200 / $1.2800 | Buy Now |
DISTI #
000000000006250054
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 309 |
|
$0.4700 / $1.2800 | Buy Now |
|
Master Electronics | .100 inch Pitch Board Stacker - Double Row - 3 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.357 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.3884 / $1.0043 | Buy Now |
DISTI #
5fb5282661bb334fe90e18e0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 309 |
|
$0.2510 / $1.2780 | Buy Now |
Part Details for HW-03-15-L-D-357-SM
HW-03-15-L-D-357-SM CAD Models
HW-03-15-L-D-357-SM Part Data Attributes
|
HW-03-15-L-D-357-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-03-15-L-D-357-SM
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.357 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-03-15-L-D-357-SM
This table gives cross-reference parts and alternative options found for HW-03-15-L-D-357-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-03-15-L-D-357-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-03-20-S-D-390-SM | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-20-S-D-390-SM |
HW-03-15-T-D-395-SM | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-15-T-D-395-SM |
HW-03-15-F-D-385-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-15-F-D-385-SM |
HW-03-15-L-D-402-SM | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-15-L-D-402-SM |
HW-03-15-F-D-390-SM | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-15-F-D-390-SM |
HW-03-15-F-D-393-SM | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-15-F-D-393-SM |
HW-03-15-T-D-372-SM | Board Stacking Connector, | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-15-T-D-372-SM |
HW-03-20-G-D-375-SM | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-20-G-D-375-SM |
HW-03-15-F-D-360-SM | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-15-F-D-360-SM |
HW-03-20-T-D-419-SM | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-03-15-L-D-357-SM vs HW-03-20-T-D-419-SM |