Part Details for HW-04-09-G-S-510-SM by Samtec Inc
Overview of HW-04-09-G-S-510-SM by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-04-09-G-S-510-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC7994
|
Newark | Header, 4 Contacts, 1 Row, Surface Mount, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec HW-04-09-G-S-510-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$0.5850 / $1.2900 | Buy Now |
DISTI #
612-HW-04-09-G-S-510-SM-ND
|
DigiKey | CONN HDR 4POS 0.1 STACK SMD GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
HW-04-09-G-S-510-S
|
Avnet Americas | Stacking Board Connector, HW Series, 4 Contacts, Header, 2.54 mm, Surface Mount, 1 Rows - Bulk (Alt: HW-04-09-G-S-510-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 740 Factory Stock |
|
$0.5700 / $1.4000 | Buy Now |
DISTI #
200-HW0409GS510SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.2700 / $1.4000 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$0.2700 / $1.4000 | Buy Now |
DISTI #
HW-04-09-G-S-510-S
|
Avnet Americas | Stacking Board Connector, HW Series, 4 Contacts, Header, 2.54 mm, Surface Mount, 1 Rows - Bulk (Alt: HW-04-09-G-S-510-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 740 Factory Stock |
|
$0.5700 / $1.4000 | Buy Now |
|
Powell Electronics | High Temperature F Min Qty: 1 | 444 |
|
$0.5700 / $1.4000 | Buy Now |
DISTI #
000000000005205347
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 740 |
|
$0.5100 / $1.4000 | Buy Now |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$0.2700 / $1.4000 | Buy Now |
DISTI #
HW-04-09-G-S-510-SM
|
Toby Electronics | HW - Samtec High-Temp Surface Mount Flexible Board Stacker Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$0.2593 / $0.8017 | Buy Now |
Part Details for HW-04-09-G-S-510-SM
HW-04-09-G-S-510-SM CAD Models
HW-04-09-G-S-510-SM Part Data Attributes:
|
HW-04-09-G-S-510-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-04-09-G-S-510-SM
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.1 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |