Part Details for HW-05-12-S-S-550-SM-A by Samtec Inc
Overview of HW-05-12-S-S-550-SM-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-05-12-S-S-550-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-05-12-S-S-550-SM-A-ND
|
DigiKey | CONN HDR 5POS 0.1 STACK SMD GOLD Min Qty: 43 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
HW-05-12-S-S-550-S
|
Avnet Americas | Conn Board Stacker HDR 5 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HW-05-12-S-S-550-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4000 / $2.8800 | Buy Now |
DISTI #
200-HW0512SS550SMA
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.7800 / $2.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $2.3000 | Buy Now |
DISTI #
5cd8f5f3cd7c1c4c38487d9e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.7800 / $2.8800 | Buy Now |