There are no models available for this part yet.
Overview of HW-05-20-F-D-646-SM-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HW-05-20-F-D-646-SM-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW-05-20-F-D-646-S
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST SMD - Bulk (Alt: HW-05-20-F-D-646-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.2100 | Buy Now | ||
DISTI #
000000000003203015
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.2100 | Buy Now |
CAD Models for HW-05-20-F-D-646-SM-A by Samtec Inc
Part Data Attributes for HW-05-20-F-D-646-SM-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.646 inch
|
Body Length
|
0.5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.205 mm
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HW-05-20-F-D-646-SM-A
This table gives cross-reference parts and alternative options found for HW-05-20-F-D-646-SM-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-20-F-D-646-SM-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54242-112-10-1600 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-05-20-F-D-646-SM-A vs 54242-112-10-1600 |
54242-809-10-1550 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-05-20-F-D-646-SM-A vs 54242-809-10-1550 |
54242-108101550LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-05-20-F-D-646-SM-A vs 54242-108101550LF |
54242-107101550LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | HW-05-20-F-D-646-SM-A vs 54242-107101550LF |
54242-110-10-1550 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-05-20-F-D-646-SM-A vs 54242-110-10-1550 |
54242-404101550LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | HW-05-20-F-D-646-SM-A vs 54242-404101550LF |
54242-801-10-1600 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | HW-05-20-F-D-646-SM-A vs 54242-801-10-1600 |
54242-107-10-1600 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-05-20-F-D-646-SM-A vs 54242-107-10-1600 |
HW-05-10-S-D-565-SM-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-646-SM-A vs HW-05-10-S-D-565-SM-A |
54242-106-10-1400 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-05-20-F-D-646-SM-A vs 54242-106-10-1400 |