There are no models available for this part yet.
Overview of HW-05-20-L-S-746-138 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-05-20-L-S-746-138 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC8675
|
Newark | Header, 5 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:5Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Samtec HW-05-20-L-S-746-138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $1.2500 | Buy Now | |
DISTI #
3937-HW-05-20-L-S-746-138-ND
|
DigiKey | CONN HDR 5POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1.0909 / $2.6700 | Buy Now | |
DISTI #
612-HW-05-20-L-S-746-138-ND
|
DigiKey | CONN HDR 5POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4700 | Buy Now | |
DISTI #
HW-05-20-L-S-746-1
|
Avnet Americas | Stacking Board Connector, HW Series, 5 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-05-20-L-S-746-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 606 Factory Stock |
|
$0.6000 / $1.4700 | Buy Now | |
DISTI #
200-HW0520LS746138
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.2900 / $1.4700 | Order Now | |
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.4578 / $1.1421 | Buy Now | ||
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 400 |
|
$0.6000 / $1.4700 | Buy Now | ||
DISTI #
000000000003996172
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 606 |
|
$0.5300 / $1.4700 | Buy Now | |
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.4578 / $1.1421 | Buy Now | ||
DISTI #
5cd8f600cd7c1c4c38488d5c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 606 |
|
$0.2870 / $1.4660 | Buy Now |
CAD Models for HW-05-20-L-S-746-138 by Samtec Inc
Part Data Attributes for HW-05-20-L-S-746-138 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.746 inch
|
Body Length
|
0.5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HW-05-20-L-S-746-138
This table gives cross-reference parts and alternative options found for HW-05-20-L-S-746-138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-20-L-S-746-138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW-05-04-T-S-830-300 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs JW-05-04-T-S-830-300 |
HW-05-15-FM-S-236-138 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs HW-05-15-FM-S-236-138 |
HW-06-08-L-S-398-065-004 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs HW-06-08-L-S-398-065-004 |
HW-05-15-F-S-236-138 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs HW-05-15-F-S-236-138 |
JW-05-04-T-S-970-250-VS | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs JW-05-04-T-S-970-250-VS |
HW-05-15-G-S-394-118 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs HW-05-15-G-S-394-118 |
HW-05-15-FM-S-239-138 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs HW-05-15-FM-S-239-138 |
JW-05-04-T-S-1080-140 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs JW-05-04-T-S-1080-140 |
HW-05-12-G-S-570-060 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs HW-05-12-G-S-570-060 |
HW-05-10-G-S-550-140 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-L-S-746-138 vs HW-05-10-G-S-550-140 |