There are no models available for this part yet.
Overview of HW-05-20-S-S-1000-SM by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for HW-05-20-S-S-1000-SM by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW-05-20-S-S-1000-SM-ND
|
DigiKey | CONN HDR 5POS 0.1 STACK SMD GOLD Min Qty: 43 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4300 | Buy Now | |
DISTI #
HW-05-20-S-S-1000-
|
Avnet Americas | Conn Board Stacker HDR 5 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HW-05-20-S-S-1000-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1400 / $2.4300 | Buy Now | |
DISTI #
200-HW0520SS1000SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5500 / $2.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8240 / $2.1860 | Buy Now | ||
DISTI #
000000000002513184
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.0200 / $2.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.8240 / $2.1860 | Buy Now | ||
DISTI #
5cd8f686cd7c1c4c38492b55
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.5500 / $2.4300 | Buy Now |
CAD Models for HW-05-20-S-S-1000-SM by Samtec Inc
Part Data Attributes for HW-05-20-S-S-1000-SM by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Body Breadth
|
0.1 inch
|
Body Depth
|
1 inch
|
Body Length
|
0.5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HW-05-20-S-S-1000-SM
This table gives cross-reference parts and alternative options found for HW-05-20-S-S-1000-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-20-S-S-1000-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-05-12-T-S-475-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-12-T-S-475-SM |
HW-05-12-G-S-570-SM-A | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-12-G-S-570-SM-A |
HW-05-16-F-S-296-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-16-F-S-296-SM |
HW-05-10-F-S-500-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-10-F-S-500-SM |
HW-05-08-T-S-350-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-08-T-S-350-SM |
HW-05-12-T-S-800-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-12-T-S-800-SM |
HW-05-08-G-S-350-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-08-G-S-350-SM |
HW-05-15-T-S-445-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-15-T-S-445-SM |
HW-05-09-L-S-350-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-09-L-S-350-SM |
HW-05-09-T-S-512-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-20-S-S-1000-SM vs HW-05-09-T-S-512-SM |