Part Details for HW-08-08-G-D-216-150 by Samtec Inc
Overview of HW-08-08-G-D-216-150 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-08-08-G-D-216-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-08-08-G-D-216-150-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2100 | Buy Now |
DISTI #
HW-08-08-G-D-216-1
|
Avnet Americas | Connector Board Stacker Header 16 Position 5.49mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-08-08-G-D-216-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 467 Factory Stock |
|
$1.3000 / $2.7700 | Buy Now |
DISTI #
200-HW-0808GD216150
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.6300 / $2.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9440 / $2.5010 | Buy Now |
|
Powell Electronics | High-Reliability Tiger Eye Socket Strips Min Qty: 1 | 308 |
|
$1.3000 / $2.7700 | Buy Now |
DISTI #
000000000006164545
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 467 |
|
$1.1700 / $2.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9440 / $2.5010 | Buy Now |
DISTI #
5cd8f637cd7c1c4c3848d054
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 467 |
|
$0.6300 / $2.7700 | Buy Now |
Part Details for HW-08-08-G-D-216-150
HW-08-08-G-D-216-150 CAD Models
HW-08-08-G-D-216-150 Part Data Attributes
|
HW-08-08-G-D-216-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-08-08-G-D-216-150
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.216 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-08-08-G-D-216-150
This table gives cross-reference parts and alternative options found for HW-08-08-G-D-216-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-08-08-G-D-216-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-08-08-T-D-208-250 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-08-T-D-208-250 |
HW-08-20-S-D-200-055 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-20-S-D-200-055 |
HW-08-15-F-D-200-055 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-15-F-D-200-055 |
HW-08-15-G-D-200-055 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-15-G-D-200-055 |
HW-08-08-L-D-200-100 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-08-L-D-200-100 |
HW-08-10-G-D-200-230 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-10-G-D-200-230 |
HW-08-20-T-D-200-055 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-20-T-D-200-055 |
HW-08-15-T-D-200-055 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-15-T-D-200-055 |
HW-08-07-G-D-200-055 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-07-G-D-200-055 |
HW-08-17-T-D-200-055 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-08-08-G-D-216-150 vs HW-08-17-T-D-200-055 |