There are no models available for this part yet.
Overview of HW-08-08-T-S-291-SM by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-08-08-T-S-291-SM by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HW-08-08-T-S-291-SM-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3500 | Buy Now | |
DISTI #
HW-08-08-T-S-291-S
|
Avnet Americas | Connector Board Stacker Header 8 Position 7.39mm Stack Height 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: HW-08-08-T-S-291-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 155 Factory Stock |
|
$0.5500 / $1.3500 | Buy Now | |
DISTI #
200-HW0808TS291SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.2700 / $1.3500 | Order Now | |
Onlinecomponents.com | .100 inch Pitch Board Stacker - Single Row - 8 Pins per Row - Matte Tin - 0.291 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4162 / $1.0634 | Buy Now | ||
DISTI #
000000000006164553
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 155 |
|
$0.4900 / $1.3500 | Buy Now | |
Master Electronics | .100 inch Pitch Board Stacker - Single Row - 8 Pins per Row - Matte Tin - 0.291 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.4162 / $1.0634 | Buy Now |
CAD Models for HW-08-08-T-S-291-SM by Samtec Inc
Part Data Attributes for HW-08-08-T-S-291-SM by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.291 inch
|
Body Length
|
0.8 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|