Part Details for HW-08-19-T-S-1122-104 by Samtec Inc
Overview of HW-08-19-T-S-1122-104 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-08-19-T-S-1122-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-08-19-T-S-1122-
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-08-19-T-S-1122-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3300 / $1.6800 | Buy Now | |
DISTI #
HW-08-19-T-S-1122-
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-08-19-T-S-1122-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.6800 | Buy Now |
DISTI #
HW-08-19-T-S-1122-
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-08-19-T-S-1122-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.6800 | Buy Now |
DISTI #
000000000007198864
|
Sager | HIGH TEMPERATURE FLEXIBLE BOARD STACKING HEADER, 0.100 PITCH Min Qty: 1 | 0 |
|
$0.6100 / $1.6800 | Buy Now |
|
Master Electronics | 0 |
|
$0.3300 / $1.6800 | Buy Now | |
DISTI #
64c387ee9f4bacc0f212d03f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3300 / $1.6800 | Buy Now |
Part Details for HW-08-19-T-S-1122-104
HW-08-19-T-S-1122-104 CAD Models
HW-08-19-T-S-1122-104 Part Data Attributes
|
HW-08-19-T-S-1122-104
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-08-19-T-S-1122-104
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.1 inch | |
Body Depth | 1.122 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |