Part Details for HW-08-20-L-D-717-SM by Samtec Inc
Overview of HW-08-20-L-D-717-SM by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-08-20-L-D-717-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-08-20-L-D-717-S
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Rail/Tube (Alt: HW-08-20-L-D-717-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 144 Factory Stock |
|
$1.7600 / $3.7500 | Buy Now |
DISTI #
200-HW0820LD717SM
|
Mouser Electronics | Samtec High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$1.2100 / $3.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.3900 | Buy Now |
DISTI #
000000000007198865
|
Sager | HIGH TEMPERATURE FLEXIBLE BOARD STACKING HEADER, 0.100 PITCH Min Qty: 1 | 144 |
|
$1.5800 / $3.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $3.3900 | Buy Now |
DISTI #
64f1b85fd2ade267d6ba4624
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 144 |
|
$0.8500 / $3.7500 | Buy Now |