Part Details for HW-10-09-T-S-520-105 by Samtec Inc
Overview of HW-10-09-T-S-520-105 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-10-09-T-S-520-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-10-09-T-S-520-105-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
HW-10-09-T-S-520-1
|
Avnet Americas | Connector Board Stacker Header 10 Position 13.21mm Stack Height 2.54mm Solder Straight Through Hole Tube - Bulk (Alt: HW-10-09-T-S-520-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 363 Factory Stock |
|
$0.6400 / $1.5800 | Buy Now |
DISTI #
E02:0323_17001849
|
Arrow Electronics | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole FLEX STACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2141 | Europe - 2500 |
|
$1.0746 / $1.7150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3100 / $1.5800 | Buy Now | |
DISTI #
59379286
|
Verical | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole FLEX STACK RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2141 | Americas - 2496 |
|
$0.9900 / $1.5800 | Buy Now |
DISTI #
HW-10-09-T-S-520-1
|
Avnet Americas | Connector Board Stacker Header 10 Position 13.21mm Stack Height 2.54mm Solder Straight Through Hole Tube - Bulk (Alt: HW-10-09-T-S-520-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 363 Factory Stock |
|
$0.6400 / $1.5800 | Buy Now |
DISTI #
000000000006309215
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 363 |
|
$0.5800 / $1.5800 | Buy Now |
|
Master Electronics | 0 |
|
$0.3100 / $1.5800 | Buy Now |
Part Details for HW-10-09-T-S-520-105
HW-10-09-T-S-520-105 CAD Models
HW-10-09-T-S-520-105 Part Data Attributes:
|
HW-10-09-T-S-520-105
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-10-09-T-S-520-105
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.52 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |