Part Details for HW-10-10-T-S-520-130 by Samtec Inc
Overview of HW-10-10-T-S-520-130 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-10-10-T-S-520-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-10-10-T-S-520-130-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8300 | Buy Now |
DISTI #
HW-10-10-T-S-520-1
|
Avnet Americas | Connector Board Stacker Header 10 Position 13.21mm Stack Height 2.54mm Solder Straight Through Hole Tube - Bulk (Alt: HW-10-10-T-S-520-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 346 Factory Stock |
|
$0.6800 / $1.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3300 / $1.6800 | Buy Now | |
DISTI #
HW-10-10-T-S-520-1
|
Avnet Americas | Connector Board Stacker Header 10 Position 13.21mm Stack Height 2.54mm Solder Straight Through Hole Tube - Bulk (Alt: HW-10-10-T-S-520-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 346 Factory Stock |
|
$0.6800 / $1.6800 | Buy Now |
DISTI #
000000000006309216
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 346 |
|
$0.6100 / $1.6800 | Buy Now |
|
Master Electronics | 0 |
|
$0.3300 / $1.6800 | Buy Now | |
DISTI #
6093e6708aa3490af349f999
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 346 |
|
$0.3300 / $1.6800 | Buy Now |
Part Details for HW-10-10-T-S-520-130
HW-10-10-T-S-520-130 CAD Models
HW-10-10-T-S-520-130 Part Data Attributes:
|
HW-10-10-T-S-520-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-10-10-T-S-520-130
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.52 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |