Part Details for HW-10-19-S-D-925-140 by Samtec Inc
Overview of HW-10-19-S-D-925-140 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-10-19-S-D-925-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC0069
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:20Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec HW-10-19-S-D-925-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $5.8600 | Buy Now |
DISTI #
3937-HW-10-19-S-D-925-140-ND
|
DigiKey | CONN HDR 20POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$5.7818 / $9.4900 | Buy Now |
DISTI #
612-HW-10-19-S-D-925-140-ND
|
DigiKey | CONN HDR 20POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2200 | Buy Now |
DISTI #
HW-10-19-S-D-925-1
|
Avnet Americas | Stacking Board Connector, HW Series, 20 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: HW-10-19-S-D-925-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 241 Factory Stock |
|
$3.1800 / $5.2200 | Buy Now |
DISTI #
200-HW1019SD925140
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.5300 / $5.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $6.1200 | Buy Now |
|
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 159 |
|
$3.1800 / $5.2200 | Buy Now |
DISTI #
000000000003996315
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 241 |
|
$2.8500 / $5.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6700 / $6.1200 | Buy Now |
DISTI #
5cd8f6adcd7c1c4c38495bbd
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 241 |
|
$1.5310 / $5.2170 | Buy Now |
Part Details for HW-10-19-S-D-925-140
HW-10-19-S-D-925-140 CAD Models
HW-10-19-S-D-925-140 Part Data Attributes
|
HW-10-19-S-D-925-140
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-10-19-S-D-925-140
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.925 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-10-19-S-D-925-140
This table gives cross-reference parts and alternative options found for HW-10-19-S-D-925-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-10-19-S-D-925-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-10-14-G-D-940-150 | Board Stacking Connector, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-14-G-D-940-150 |
HW-10-14-G-D-915-200 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-14-G-D-915-200 |
HW-10-19-T-D-900-115 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-19-T-D-900-115 |
HW-10-19-F-D-943-193 | Board Stacking Connector, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-19-F-D-943-193 |
HW-10-14-F-D-940-150 | Board Stacking Connector, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-14-F-D-940-150 |
HW-10-19-L-D-925-140 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-19-L-D-925-140 |
HW-10-20-T-D-975-090 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-20-T-D-975-090 |
HW-10-20-L-D-930-100 | Board Stacking Connector, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-20-L-D-930-100 |
HW-10-14-G-D-950-250 | Board Stacking Connector, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-14-G-D-950-250 |
HW-10-13-L-D-960-140 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-10-19-S-D-925-140 vs HW-10-13-L-D-960-140 |