Part Details for HW-12-11-F-D-724-SM-A-001 by Samtec Inc
Overview of HW-12-11-F-D-724-SM-A-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-12-11-F-D-724-SM-A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-12-11-F-D-724-S
|
Avnet Americas | High Temperature Flexible Board Stacking Header, 0.100"" Pitch - Rail/Tube (Alt: HW-12-11-F-D-724-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5000 / $3.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4800 / $4.7500 | Buy Now | |
DISTI #
HW-12-11-F-D-724-SM-A-001
|
Avnet Abacus | High Temperature Flexible Board Stacking Header, 0.100" Pitch" (Alt: HW-12-11-F-D-724-SM-A-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.4800 / $4.7500 | Buy Now | |
DISTI #
6177b0660cc53988f4b3b183
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.3600 / $3.9800 | Buy Now |
Part Details for HW-12-11-F-D-724-SM-A-001
HW-12-11-F-D-724-SM-A-001 CAD Models
HW-12-11-F-D-724-SM-A-001 Part Data Attributes:
|
HW-12-11-F-D-724-SM-A-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-12-11-F-D-724-SM-A-001
Samtec Inc
Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.724 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-12-11-F-D-724-SM-A-001
This table gives cross-reference parts and alternative options found for HW-12-11-F-D-724-SM-A-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-12-11-F-D-724-SM-A-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-07-10-T-D-395-SM-005 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-12-11-F-D-724-SM-A-001 vs HW-07-10-T-D-395-SM-005 |
HW-12-20-T-D-1065-SM-001 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-12-11-F-D-724-SM-A-001 vs HW-12-20-T-D-1065-SM-001 |