HW-16-19-F-Q-200-055
Samtec Inc
Description: Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of HW-16-19-F-Q-200-055 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
AD5687BRUZ-RL7 Analog Devices 119-19F-01

Price & Stock for HW-16-19-F-Q-200-055 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HW-16-19-F-Q-200-0
Avnet Americas Conn Board Stacker HDR 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-16-19-F-Q-200-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant 0
  • 9 $4.6600
  • 25 $3.1700
  • 100 $3.0000
  • 1,000 $2.8600
  • 5,000 $2.7200
  • 7,813 $2.3600
  • 15,625 $2.2400
$2.2400 / $4.6600 Buy Now
DISTI # 000000000002832024
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant 0
  • 9 $4.6600
  • 25 $3.1700
  • 100 $3.0000
  • 1,000 $2.8600
  • 5,000 $2.7200
  • 7,813 $2.3600
  • 15,625 $2.2400
$2.2400 / $4.6600 Buy Now

CAD Models for HW-16-19-F-Q-200-055 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HW-16-19-F-Q-200-055 by Samtec Inc

HW-16-19-F-Q-200-055
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.3 inch
Body Depth
0.2 inch
Body Length
1.6 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.2 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Rated Current (Signal)
3 A
Terminal Length
0.055 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. HW-16-19-F-Q-200-055
    Samtec Inc
    Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for HW-16-19-F-Q-200-055

This table gives cross-reference parts and alternative options found for HW-16-19-F-Q-200-055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-16-19-F-Q-200-055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HW-16-19-L-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-19-L-Q-200-055
HW-16-19-S-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-19-S-Q-200-055
HW-16-19-T-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-19-T-Q-200-055
Part Number Description Manufacturer Compare
HW-16-14-F-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-14-F-Q-200-055
HW-16-12-G-Q-400-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-12-G-Q-400-055
HW-16-09-L-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-09-L-Q-200-055
HW-16-14-L-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-14-L-Q-200-055
HW-16-08-S-Q-400-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-08-S-Q-400-055
HW-16-12-L-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-12-L-Q-200-055
HW-16-16-L-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-16-L-Q-200-055
HW-16-13-T-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-13-T-Q-200-055
HW-16-15-T-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-15-T-Q-200-055
HW-16-11-T-Q-200-055 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-19-F-Q-200-055 vs HW-16-11-T-Q-200-055

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW-16-19-F-Q-200-055 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW-16-19-F-Q-200-055 by Samtec Inc

Select Manufacturer
Which Manufacturer of HW-16-19-F-Q-200-055 would you like to use for your alert(s)?
  • Please alert me when HW-16-19-F-Q-200-055 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW-16-19-F-Q-200-055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW-16-19-F-Q-200-055 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW-16-19-F-Q-200-055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW-16-19-F-Q-200-055.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW-16-19-F-Q-200-055 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: