There are no models available for this part yet.
Overview of HW-21-09-S-T-415-110 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HW-21-09-S-T-415-110 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AC1369
|
Newark | Header, 63 Contacts, 3 Rows, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:63Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec HW-21-09-S-T-415-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $14.0000 | Buy Now | |
DISTI #
3937-HW-21-09-S-T-415-110-ND
|
DigiKey | CONN HDR 63POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$15.0727 / $22.2400 | Buy Now | |
DISTI #
612-HW-21-09-S-T-415-110-ND
|
DigiKey | CONN HDR 63POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2300 | Buy Now | |
DISTI #
HW-21-09-S-T-415-1
|
Avnet Americas | Conn Board Stacker HDR 63 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-21-09-S-T-415-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 115 Factory Stock |
|
$8.2900 / $12.2300 | Buy Now | |
DISTI #
200-HW2109ST415110
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.9900 / $12.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $14.3600 | Buy Now | ||
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 76 |
|
$8.2900 / $12.2300 | Buy Now | ||
DISTI #
000000000000123650
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.4300 / $12.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $14.3600 | Buy Now | ||
DISTI #
5cd8f7c7cd7c1c4c384aa8de
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 115 |
|
$3.9900 / $12.2300 | Buy Now |
CAD Models for HW-21-09-S-T-415-110 by Samtec Inc
Part Data Attributes for HW-21-09-S-T-415-110 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.415 inch
|
Body Length
|
2.1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
63
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HW-21-09-S-T-415-110
This table gives cross-reference parts and alternative options found for HW-21-09-S-T-415-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-21-09-S-T-415-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-221-09-L-T-430-LA | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-221-09-L-T-430-LA |
HMTSW-221-08-G-T-100-RA | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-221-08-G-T-100-RA |
HMTSW-121-08-L-T-100 | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-121-08-L-T-100 |
HMTSW-221-09-T-T-200-RA | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-221-09-T-T-200-RA |
HMTSW-221-08-S-T-100-LA | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-221-08-S-T-100-LA |
HMTSW-121-12-S-T-430 | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-121-12-S-T-430 |
HMTSW-121-11-T-T-100 | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-121-11-T-T-100 |
HMTSW-121-08-S-T-100 | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-121-08-S-T-100 |
MTSW-121-08-G-T-080-RA | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs MTSW-121-08-G-T-080-RA |
HMTSW-121-11-T-T-200 | Board Stacking Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-21-09-S-T-415-110 vs HMTSW-121-11-T-T-200 |