Part Details for HW-27-08-H-S-290-SM by Samtec Inc
Overview of HW-27-08-H-S-290-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-27-08-H-S-290-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-27-08-H-S-290-S
|
Avnet Americas | Conn Board Stacker HDR 27 POS 2.54mm Solder ST SMD - Bulk (Alt: HW-27-08-H-S-290-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $8.1100 | Buy Now |
DISTI #
000000000002841216
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8200 / $8.1100 | Buy Now |
Part Details for HW-27-08-H-S-290-SM
HW-27-08-H-S-290-SM CAD Models
HW-27-08-H-S-290-SM Part Data Attributes
|
HW-27-08-H-S-290-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-27-08-H-S-290-SM
Samtec Inc
Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.1 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-27-08-H-S-290-SM
This table gives cross-reference parts and alternative options found for HW-27-08-H-S-290-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-27-08-H-S-290-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-27-08-TM-S-290-SM | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-27-08-H-S-290-SM vs HW-27-08-TM-S-290-SM |
HW-27-08-FM-S-290-SM | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-27-08-H-S-290-SM vs HW-27-08-FM-S-290-SM |
HW-27-08-S-S-290-SM | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-27-08-H-S-290-SM vs HW-27-08-S-S-290-SM |
HW-27-08-LM-S-290-SM | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-27-08-H-S-290-SM vs HW-27-08-LM-S-290-SM |
HW-27-08-G-S-290-SM | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-27-08-H-S-290-SM vs HW-27-08-G-S-290-SM |
HW-27-08-F-S-290-SM | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-27-08-H-S-290-SM vs HW-27-08-F-S-290-SM |