Part Details for HW-27-09-F-D-215-074-022 by Samtec Inc
Overview of HW-27-09-F-D-215-074-022 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-27-09-F-D-215-074-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-27-09-F-D-215-0
|
Avnet Americas | Conn Board Stacker HDR 54 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-27-09-F-D-215-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HW2709FD21507422
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.3800 / $7.5100 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.6400 / $5.5800 | Buy Now |
DISTI #
000000000003203710
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.6400 / $5.5800 | Buy Now |
Part Details for HW-27-09-F-D-215-074-022
HW-27-09-F-D-215-074-022 CAD Models
HW-27-09-F-D-215-074-022 Part Data Attributes
|
HW-27-09-F-D-215-074-022
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-27-09-F-D-215-074-022
Samtec Inc
Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.215 inch | |
Body Length | 2.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.074 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 53 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-27-09-F-D-215-074-022
This table gives cross-reference parts and alternative options found for HW-27-09-F-D-215-074-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-27-09-F-D-215-074-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54112-813-53-1250 | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HW-27-09-F-D-215-074-022 vs 54112-813-53-1250 |
54112-103-53-1250 | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HW-27-09-F-D-215-074-022 vs 54112-103-53-1250 |
54112-804-53-1250 | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HW-27-09-F-D-215-074-022 vs 54112-804-53-1250 |
54112-106531250LF | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HW-27-09-F-D-215-074-022 vs 54112-106531250LF |
54112-401-53-1250 | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HW-27-09-F-D-215-074-022 vs 54112-401-53-1250 |
54112-415-53-1250 | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HW-27-09-F-D-215-074-022 vs 54112-415-53-1250 |
54112-406531250LF | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HW-27-09-F-D-215-074-022 vs 54112-406531250LF |
54112-102-53-1250 | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HW-27-09-F-D-215-074-022 vs 54112-102-53-1250 |
54112-119531250LF | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HW-27-09-F-D-215-074-022 vs 54112-119531250LF |
54112-409-53-1250 | Board Stacking Connector, 53 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HW-27-09-F-D-215-074-022 vs 54112-409-53-1250 |