Part Details for HW-31-08-S-S-250-100 by Samtec Inc
Overview of HW-31-08-S-S-250-100 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-31-08-S-S-250-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1716
|
Newark | Header, 31 Contact, 1 Row, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:31Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec HW-31-08-S-S-250-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$4.4000 / $7.9200 | Buy Now |
DISTI #
612-HW-31-08-S-S-250-100-ND
|
DigiKey | CONN HDR 31POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7100 | Buy Now |
DISTI #
HW-31-08-S-S-250-1
|
Avnet Americas | Conn Board Stacker HDR 31 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-31-08-S-S-250-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 Factory Stock |
|
$4.3100 / $6.7100 | Buy Now |
DISTI #
200-HW3108SS250100
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.0700 / $6.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $8.3100 | Buy Now |
DISTI #
000000000000123699
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 72 |
|
$3.8600 / $6.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2700 / $8.3100 | Buy Now |
DISTI #
5cd8f874cd7c1c4c384b7846
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 72 |
|
$2.0700 / $6.7100 | Buy Now |
Part Details for HW-31-08-S-S-250-100
HW-31-08-S-S-250-100 CAD Models
HW-31-08-S-S-250-100 Part Data Attributes
|
HW-31-08-S-S-250-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-31-08-S-S-250-100
Samtec Inc
Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-31-08-S-S-250-100
This table gives cross-reference parts and alternative options found for HW-31-08-S-S-250-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-31-08-S-S-250-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-31-12-T-S-545-110 | Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-31-08-S-S-250-100 vs HW-31-12-T-S-545-110 |
HW-31-11-L-S-550-130 | Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-31-08-S-S-250-100 vs HW-31-11-L-S-550-130 |