Part Details for HW-35-20-S-D-900-SM-A by Samtec Inc
Overview of HW-35-20-S-D-900-SM-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HW-35-20-S-D-900-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-35-20-S-D-900-S
|
Avnet Americas | Conn Board Stacker HDR 70 POS 22.86mm Stack Height 2.54mm Solder ST SMD - Bulk (Alt: HW-35-20-S-D-900-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $20.3400 | Buy Now |
DISTI #
000000000003996498
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6000 / $20.3400 | Buy Now |
Part Details for HW-35-20-S-D-900-SM-A
HW-35-20-S-D-900-SM-A CAD Models
HW-35-20-S-D-900-SM-A Part Data Attributes
|
HW-35-20-S-D-900-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-35-20-S-D-900-SM-A
Samtec Inc
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.9 inch | |
Body Length | 3.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |