Part Details for HW-36-09-T-D-525-SM-020 by Samtec Inc
Overview of HW-36-09-T-D-525-SM-020 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-36-09-T-D-525-SM-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-36-09-T-D-525-SM-020-ND
|
DigiKey | CONN HDR 72POS 0.1 STACK SMD TIN Min Qty: 6 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0117 | Buy Now |
DISTI #
HW-36-09-T-D-525-S
|
Avnet Americas | Conn Board Stacker HDR 72 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HW-36-09-T-D-525-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 39 Factory Stock |
|
$4.4100 / $6.8300 | Buy Now |
DISTI #
200-HW3609TD525SM020
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.1700 / $6.8300 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.1700 / $6.8300 | Buy Now |
DISTI #
HW-36-09-T-D-525-S
|
Avnet Americas | Conn Board Stacker HDR 72 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HW-36-09-T-D-525-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 39 Factory Stock |
|
$4.4100 / $6.8300 | Buy Now |
DISTI #
HW-36-09-T-D-525-S
|
Avnet Americas | Conn Board Stacker HDR 72 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HW-36-09-T-D-525-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 39 Factory Stock |
|
$4.4100 / $6.8300 | Buy Now |
DISTI #
000000000001319805
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 39 |
|
$3.9600 / $6.8300 | Buy Now |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.1700 / $6.8300 | Buy Now |
DISTI #
5cd8f921cd7c1c4c384c465c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 39 |
|
$2.1700 / $6.8300 | Buy Now |
Part Details for HW-36-09-T-D-525-SM-020
HW-36-09-T-D-525-SM-020 CAD Models
HW-36-09-T-D-525-SM-020 Part Data Attributes
|
HW-36-09-T-D-525-SM-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-36-09-T-D-525-SM-020
Samtec Inc
Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.525 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 71 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-36-09-T-D-525-SM-020
This table gives cross-reference parts and alternative options found for HW-36-09-T-D-525-SM-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-36-09-T-D-525-SM-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-13-20-L-D-827-SM-A-001 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-36-09-T-D-525-SM-020 vs HW-13-20-L-D-827-SM-A-001 |
HW-23-10-G-D-442-SM-001 | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-36-09-T-D-525-SM-020 vs HW-23-10-G-D-442-SM-001 |
HW-12-09-T-D-525-SM-020 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-36-09-T-D-525-SM-020 vs HW-12-09-T-D-525-SM-020 |
HW-13-09-L-D-354-SM-001 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-36-09-T-D-525-SM-020 vs HW-13-09-L-D-354-SM-001 |
HW-13-20-L-D-822-SM-A-001 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-36-09-T-D-525-SM-020 vs HW-13-20-L-D-822-SM-A-001 |
HW-13-20-G-D-1065-SM-A | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-36-09-T-D-525-SM-020 vs HW-13-20-G-D-1065-SM-A |