Part Details for HW-50-08-G-S-200-265 by Samtec Inc
Overview of HW-50-08-G-S-200-265 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-50-08-G-S-200-265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-50-08-G-S-200-2
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-50-08-G-S-200-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 Factory Stock |
|
$4.2200 / $6.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0300 / $6.5800 | Buy Now | |
DISTI #
HW-50-08-G-S-200-2
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-50-08-G-S-200-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 Factory Stock |
|
$4.2200 / $6.5800 | Buy Now |
DISTI #
HW-50-08-G-S-200-2
|
Avnet Americas | High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-50-08-G-S-200-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 Factory Stock |
|
$4.2200 / $6.5800 | Buy Now |
DISTI #
000000000006408173
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 68 |
|
$3.7900 / $6.5800 | Buy Now |
|
Master Electronics | 0 |
|
$2.0300 / $6.5800 | Buy Now | |
DISTI #
63af2c1b29539954e93421b7
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 68 |
|
$2.0300 / $6.5800 | Buy Now |
Part Details for HW-50-08-G-S-200-265
HW-50-08-G-S-200-265 CAD Models
HW-50-08-G-S-200-265 Part Data Attributes
|
HW-50-08-G-S-200-265
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-50-08-G-S-200-265
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.2 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.265 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |