Part Details for HW-50-20-F-S-1000-121 by Samtec Inc
Overview of HW-50-20-F-S-1000-121 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for HW-50-20-F-S-1000-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-50-20-F-S-1000-
|
Avnet Americas | Conn Board Stacker HDR 50 POS 25.4mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: HW-50-20-F-S-1000-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$2.7600 / $5.8200 | Buy Now |
DISTI #
000000000005044061
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$2.7600 / $5.8200 | Buy Now |
Part Details for HW-50-20-F-S-1000-121
HW-50-20-F-S-1000-121 CAD Models
HW-50-20-F-S-1000-121 Part Data Attributes
|
HW-50-20-F-S-1000-121
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-50-20-F-S-1000-121
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 1 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.121 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-50-20-F-S-1000-121
This table gives cross-reference parts and alternative options found for HW-50-20-F-S-1000-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-50-20-F-S-1000-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-50-07-G-S-200-100 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-07-G-S-200-100 |
HW-50-07-T-S-200-115 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-07-T-S-200-115 |
HW-50-10-G-S-430-100 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-10-G-S-430-100 |
MTMS-150-52-T-S-205 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs MTMS-150-52-T-S-205 |
HW-50-08-T-S-275-125 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-08-T-S-275-125 |
HW-50-20-L-S-503-353 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-20-L-S-503-353 |
HW-50-12-G-S-430-110 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-12-G-S-430-110 |
HW-50-09-L-S-250-370 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-09-L-S-250-370 |
HW-50-09-T-S-560-085 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-09-T-S-560-085 |
HW-50-09-G-S-500-110 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-50-20-F-S-1000-121 vs HW-50-09-G-S-500-110 |