Part Details for HW1310ALPL by Hammond Manufacturing
Overview of HW1310ALPL by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1310ALPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1988
|
Newark | Hwchas Panel Rohs Compliant: Yes |Hammond HW1310ALPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $14.2800 | Buy Now |
DISTI #
HM5506-ND
|
DigiKey | BOTTOM PANEL FOR HWCHAS SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$9.5250 / $15.3900 | Buy Now |
DISTI #
3937-HW1310ALPL-ND
|
DigiKey | BOTTOM PANEL FOR HWCHAS SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-HW1310ALPL
|
Mouser Electronics | Enclosures, Boxes, & Cases Bottom to HWCHAS1310 Natural Aluminum RoHS: Compliant | 4 |
|
$9.6100 / $13.1400 | Buy Now |
DISTI #
70321463
|
RS | Enclosures, Bottom to HWCHAS1310 Natural Aluminum | Hammond Manufacturing HW1310ALPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6800 / $13.8700 | RFQ |
|
Onlinecomponents.com | bottom panel for HWCHAS series chassis RoHS: Compliant | 0 |
|
$10.6400 / $14.0800 | Buy Now |
DISTI #
HM-HW1310ALPL
|
TME | Rear panel, aluminium, HWCHAS, 2mm, Panel colour: natural Min Qty: 1 | 0 |
|
$11.6000 / $14.9200 | RFQ |
Part Details for HW1310ALPL
HW1310ALPL CAD Models
HW1310ALPL Part Data Attributes
|
HW1310ALPL
Hammond Manufacturing
Buy Now
|
Compare Parts:
HW1310ALPL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |