Part Details for HW1B-A1F02-B by IDEC Corporation
Overview of HW1B-A1F02-B by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-A1F02-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6395
|
Newark | 22Mm Pushbutton Black Rohs Compliant: Yes |Idec HW1B-A1F02-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7500 / $26.0800 | Buy Now |
DISTI #
1885-HW1B-A1F02-B-ND
|
DigiKey | 22MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6600 | Buy Now |
DISTI #
199-HW1BA1F02B
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Black | 0 |
|
$18.1700 / $22.6000 | Order Now |
DISTI #
70914219
|
RS | Pushbutton, HW Series, Plastic Bezel, Flush, Non-Illum, 2NC, Maint, Black | IDEC Corporation HW1B-A1F02-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7800 / $23.6200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$16.1300 / $21.3500 | Buy Now |
|
Master Electronics | Switch Push Button N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$16.1300 / $21.3500 | Buy Now |