Part Details for HW1B-A1F22-R by IDEC Corporation
Overview of HW1B-A1F22-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-A1F22-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6421
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec HW1B-A1F22-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1300 / $44.1700 | Buy Now |
DISTI #
1885-HW1B-A1F22-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9300 | Buy Now |
DISTI #
199-HW1BA1F22R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$30.7300 / $36.5300 | Order Now |
DISTI #
70914227
|
RS | Pushbutton, HW Series, Plastic Bezel, Flush, Non-Illum, 2NO-2NC, Maint, Red | IDEC Corporation HW1B-A1F22-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$29.2500 / $37.9900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. 4PST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$27.0300 / $35.4100 | Buy Now |
DISTI #
000000000003379149
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$31.1000 / $37.3100 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. 4PST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$27.0300 / $35.4100 | Buy Now |